
SKS Kontakttechnik 931294102 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | PP |
| Length | 60.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 931294102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.