SKS Kontakttechnik 931337000 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 931337000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.