SKS Kontakttechnik 931338001 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Pin Diameter | 2mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 931338001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.