SKS Kontakttechnik 931804101 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 931804101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.