SKS Kontakttechnik 931824100 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Insulation Material | POM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 931824100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.