SKS Kontakttechnik 931825103 technical specifications.
| Color | Yellow |
| Contact Material | NICKEL PLATED |
| Insulation Material | POM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 931825103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.