SKS Kontakttechnik 934063103 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Current Rating | 32A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 934063103 to view detailed technical specifications.
No datasheet is available for this part.