SKS Kontakttechnik 934096-103 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Nickel |
| Insulation Material | PA |
| Mount | Socket |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 934096-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.