
SKS Kontakttechnik 934096104 technical specifications.
| Color | Green |
| Contact Material | Brass, Nickel |
| Insulation Material | PA |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 934096104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.