
SKS Kontakttechnik 934097104 technical specifications.
| Package/Case | 104 |
| Color | Green |
| Contact Material | NICKEL PLATED, Brass |
| Insulation Material | PA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 934097104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.