
SKS Kontakttechnik 934098-102 technical specifications.
| Color | Blue |
| Contact Material | NICKEL PLATED, Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Gender | Male |
| Insulation Material | PA |
| Length | 46.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Pin Diameter | 4mm |
| Size | 4mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 934098-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
