SKS Kontakttechnik 934099109 technical specifications.
| Color | Violet |
| Contact Material | NICKEL PLATED |
| Insulation Material | PA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 934099109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.