SKS Kontakttechnik 934100706 technical specifications.
| Color | Grey |
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Screw |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 934100706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.