SKS Kontakttechnik 972356104 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Insulation Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 972356104 to view detailed technical specifications.
No datasheet is available for this part.