SKS Kontakttechnik 972425002 technical specifications.
| Color | Black, Red |
| Gender | Male |
| Insulation Material | PVC |
| Lead Length | 100cm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 972425002 to view detailed technical specifications.
No datasheet is available for this part.