SKS Kontakttechnik 972518703 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 60mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 972518703 to view detailed technical specifications.
No datasheet is available for this part.