
SKS Kontakttechnik 973509103 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Material | PVC |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 973509103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.