SKS Kontakttechnik 973595100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 6A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 50cm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 973595100 to view detailed technical specifications.
No datasheet is available for this part.