SKS Kontakttechnik 973600101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | PP |
| Mount | Screw |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 973600101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.