
SKS Kontakttechnik 975090705 technical specifications.
| Color | Brown |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Straight Pin |
| Pin Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 975090705 to view detailed technical specifications.
No datasheet is available for this part.
