SKS Kontakttechnik 975695701 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 50cm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 975695701 to view detailed technical specifications.
No datasheet is available for this part.