SKS Kontakttechnik AK10 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Insulation Material | Polystyrene |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik AK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.