SKS Kontakttechnik AK2SBLACK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | Polypropylene |
| Length | 80.5mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik AK2SBLACK to view detailed technical specifications.
No datasheet is available for this part.