
SKS Kontakttechnik AK2SRED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | Polypropylene |
| Length | 80.5mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik AK2SRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.