
SKS Kontakttechnik BIL 20 grau / grey technical specifications.
| Color | Grey |
| Contact Material | Brass, Tin |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BIL 20 grau / grey to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.