SKS Kontakttechnik BIL20WHITE technical specifications.
| Color | White |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Housing Color | White |
| Insulation Material | PA |
| Length | 23.5mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Size | 4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BIL20WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.