
SKS Kontakttechnik BSB20KGREEN technical specifications.
| Color | Green |
| Contact Material | Brass |
| Gender | Male |
| Insulation Material | Polypropylene |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BSB20KGREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
