SKS Kontakttechnik BU10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Red |
| Length | 22mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Size | 4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.