SKS Kontakttechnik BUG 10 Au gelb / yellow technical specifications.
| Color | Yellow |
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BUG 10 Au gelb / yellow to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.