
SKS Kontakttechnik BUG 10 green technical specifications.
| Color | Green |
| Contact Material | Brass |
| Length | 24mm |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BUG 10 green to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
