SKS Kontakttechnik KLEPS 2 BU black technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Insulation Material | Polybutylene |
| Length | 66mm |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KLEPS 2 BU black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.