SKS Kontakttechnik KLEPS 2900 red technical specifications.
| Color | Red |
| Contact Material | Nickel |
| Insulation Material | Polybutylene |
| Length | 128mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KLEPS 2900 red to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.