SKS Kontakttechnik KLEPS 60 black technical specifications.
| Color | Black |
| Contact Material | Steel |
| Length | 148mm |
| Mount | Clamp |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KLEPS 60 black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.