SKS Kontakttechnik KUN30RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Male |
| Insulation Material | PVC |
| Length | 48mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KUN30RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.