SKS Kontakttechnik MALN4-0.64-100-0,25 technical specifications.
| Color | Black, Red |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Mount | Cable |
| Size | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik MALN4-0.64-100-0,25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.