SKS Kontakttechnik MLSWG50-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation Material | PVC |
| Length | 50cm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik MLSWG50-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.