SKS Kontakttechnik MLSWG50-2,5 technical specifications.
| Color | Blue, Black |
| Contact Material | Brass |
| Insulation Material | PVC |
| Length | 50cm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik MLSWG50-2,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.