
SKS Kontakttechnik PB4RED technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Insulation Material | Polycarbonate |
| Length | 21mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PB4RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
