SKS Kontakttechnik PK10AYELLOW/GREEN technical specifications.
| Color | Green, Yellow |
| Contact Material | Brass |
| Gender | Female |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PK10AYELLOW/GREEN to view detailed technical specifications.
No datasheet is available for this part.