
SKS Kontakttechnik PKI 110 red technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PKI 110 red to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.