SKS Kontakttechnik PKI10AYELLOW/GREEN technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Green |
| Length | 42mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PKI10AYELLOW/GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.