
SKS Kontakttechnik PL2600SRED technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Length | 100cm |
| Mount | Cable |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PL2600SRED to view detailed technical specifications.
No datasheet is available for this part.
