SKS Kontakttechnik PRUEF 1610 FT Au rot / red technical specifications.
| Color | Red |
| Contact Material | Steel |
| Insulation Material | PA |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PRUEF 1610 FT Au rot / red to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.