SKS Kontakttechnik PRUEF 2 S red technical specifications.
| Color | Red |
| Contact Material | Stainless Steel |
| Insulation Material | Polypropylene |
| Length | 119mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PRUEF 2 S red to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.