
SKS Kontakttechnik SEB2620F6,3BLACK technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Length | 33mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik SEB2620F6,3BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.