SKS Kontakttechnik SLS 200 blau / blue technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Contact Material | Copper |
| Insulation Material | Polypropylene |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik SLS 200 blau / blue to view detailed technical specifications.
No datasheet is available for this part.