SKS Kontakttechnik SLS 200 gelb / yellow technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Contact Material | Copper |
| Insulation Material | Polypropylene |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik SLS 200 gelb / yellow to view detailed technical specifications.
No datasheet is available for this part.