Gender = Plug / Size (Diameter) mm = 4 / Banana Plug & Jack Colour = Black / Rated Voltage V = 30 / Rated Current A = 30 / Contact Material = Brass / Contact Plating = Nickel-Plated / Insulation Material = Polypropylene / Termination Type = Screw / Overall Length mm = 65
Storage4mm
Quick Jump:
Technical Specifications
SKS Kontakttechnik SLS200BLACK technical specifications.
General
Color
Black
Contact Material
Copper
Insulation Material
Polypropylene
Length
65mm
Size
4mm
Compliance
RoHS
Compliant
Datasheet
SKS Kontakttechnik SLS200BLACK Datasheet
Download the complete datasheet for SKS Kontakttechnik SLS200BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.