SKS Kontakttechnik VON 30 green technical specifications.
| Color | Green |
| Contact Material | Brass |
| Insulation Material | PVC |
| Length | 51mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik VON 30 green to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.