
SKS Kontakttechnik VQ20GREEN technical specifications.
| Color | Green |
| Contact Material | Brass |
| Gender | Male |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik VQ20GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.